105411-1102
Mega-Fit Plug Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount
Easily connect power components with this Mega-Fit Plug Housing. Designed for secure panel mounting, this housing features a dual-row setup with 2 circuits for efficient power distribution. Made of UL 94V-0 rated nylon, it ensures high durability and safety. With glow-wire capability and a wide operating temperature range from -40 to 120°C, it's suitable for various environments. This black housing is polarized for correct mating, and its locking feature adds extra security. Ideal for wire-to-wire connections, it mates with Mega-Fit Receptacle Housings, making it a versatile choice for power applications. Compliance with RoHS standards guarantees its environmental responsibility. Upgrade your connector system with this Mega-Fit Plug Housing for reliable and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-1102 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054111102 |
SKU: | MOL105411-1102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |