105411-1108
Mega-Fit Plug Housing, Dual Row, 8 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount
Easily connect power circuits with our Mega-Fit Plug Housing, crafted for reliability and safety. This dual-row housing, featuring 8 contacts in 2 rows, is designed for panel mounting and ensures secure connections. Made of durable UL 94V-0 rated nylon, it can withstand high temperatures from -40 to 120°C, with glow-wire capability for added protection. Each circuit is polarized for proper mating, and the housing is lockable for secure assembly. Ideal for power applications, this housing guarantees efficient and dependable connectivity in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-1108 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054111108 |
SKU: | MOL105411-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |