105411-1110
Mega-Fit Plug Housing, Dual Row, 10 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount
Easily connect power circuits with our Mega-Fit Plug Housing, featuring a durable nylon construction in black for panel mounting. This dual-row housing accommodates 10 contacts with a 5.7mm pitch, ensuring secure and efficient power transmission. Engineered for high performance, it is UL 94V-0 and Glow-Wire Capable, meeting stringent safety standards. The housing is designed for easy installation and features polarization for correct mating orientation. With an operating temperature range of -40 to 120°C, it is suitable for a wide range of applications. Trust in the reliability and quality of our Mega-Fit Plug Housing for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-1110 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054111110 |
SKU: | MOL105411-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |