105411-0104
Mega-Fit Plug Housing, Dual Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging
Enhance power connectivity with our Mega-Fit Plug Housing, featuring a dual-row design for secure 4-circuit connections. Engineered with UL 94V-0 rated black nylon, this housing ensures robust performance, even in demanding environments. Glow-wire capable and polarized for added safety, it's ideal for power applications. The no-keying feature allows easy assembly, and with a wide operating temperature range of -40 to 120°C, it's versatile for various setups. Each housing is individually bagged for convenience, RoHS compliant, and designed to lock securely with the Mega-Fit Receptacle Housing for reliable mating. Upgrade your wire-to-wire connections with the Mega-Fit series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-0104 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054110104 |
SKU: | MOL105411-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |