105411-0106
Mega-Fit Plug Housing, Dual Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging
Enhance power connectivity with our Mega-Fit Plug Housing, designed for optimal performance. This dual-row housing accommodates 6 contacts with precision, ensuring reliable power transmission. Crafted from UL 94V-0 certified black nylon, it guarantees durability and safety. Glow-wire capable for added versatility, it can withstand extreme conditions with ease. The free-hanging design offers flexibility in installation. With polarized mating and locking features, it guarantees secure connections every time. Compliant with RoHS standards, it is also environmentally friendly. Elevate your power distribution system with the Mega-Fit Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-0106 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054110106 |
SKU: | MOL105411-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |