14-56-2091
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.38µm Gold (Au), 9 Circuits
Easily connect your devices with this black SL connector, ideal for ribbon cables and discrete wires. Constructed with durable polyester alloy housing and featuring gold-plated contacts, it ensures reliable performance in a variety of applications. With a pitch of 2.54mm and 9 contacts loaded, it offers efficient connectivity. UL and CSA certified, it meets stringent safety standards. Suitable for vertical mounting, it can be stacked for convenience. Operating in a wide temperature range of -40 to 105°C, it's a versatile choice for your electronic projects. Non-polarized and with a mating cycle of 50, it's designed for repeated use. Featuring IDT or Pierce termination methods, it accommodates 24 AWG wires with ease. Upgrade your connectivity solutions with this high-quality IDC ribbon cable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2091 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562091;70400-0533 |
SKU: | MOL14-56-2091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |