14-56-3176

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 17 Circuits

Enhance connectivity with this black SL series housing, featuring a vertical mount angle for efficient assembly. Designed for ribbon cable or discrete wire applications, it boasts a 2.54mm pitch and 17 gold-plated contacts for reliable performance. With a voltage rating of 250V and an amperage of 3A, it meets stringent quality standards. The polyester alloy construction ensures durability, while the IDT or Pierce termination method offers versatility. Certified by LR19980 and E29179, it guarantees safety and compliance. Suitable for a variety of industrial uses, this IDC ribbon cable connector is stackable and tailored for 26 AWG wire sizes. RoHS compliant for environmental responsibility, it's a crucial component in any electronics setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3176
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563176
SKU: MOL14-56-3176

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: