14-56-4034

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 3 Circuits

Easily connect ribbon cables or discrete wires with this black SL housing, perfect for vertical mounting in electronic assemblies. Featuring a single row of three contacts, it ensures reliable power transmission with a 3A amperage and 250V voltage rating. The IDT or Pierce termination method offers versatility, while the phosphor bronze contact material and gold plating guarantee optimal conductivity. With a 2.54mm pitch and 28 AWG wire size compatibility, it's suitable for various applications. This component, meeting UL and CSA certification standards, is essential for secure and efficient PCB connections in compliance with industry regulations. Its polyester alloy construction and high-temperature operation make it durable for long-term use. Stackable and polarized for convenience, it's a must-have in any connector toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4034
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564034
SKU: MOL14-56-4034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: