14-60-0179

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 17 Circuits

Enhance connectivity with our 70400-SL Series IDC Ribbon Cable Connector. Designed for efficient signal transmission, this black housing component features 17 contacts loaded for seamless integration. With a termination method of IDT or Pierce, it offers versatility in assembly. The phosphor bronze contact material ensures reliable performance, while the polyester alloy construction guarantees durability. Operating at 1.8A and 250V, it meets high-power requirements. Its pitch of 2.54mm and vertical mount angle facilitate easy installation. Ideal for use with ribbon cables or discrete wires, this connector is essential for various electronic applications. With UL and CSA certifications, it adheres to quality standards, while its RoHS compliance underscores our commitment to sustainability. Elevate your connectivity solutions with this stackable and polarized-to-mate connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-60-0179
Color: Black
Series: 70400 - SL
Amperage: 1.8 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014600179
SKU: MOL14-60-0179

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: