14-56-7236

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 22 AWG, 0.38µm Gold (Au), 23 Circuits

Enhance connectivity with our versatile black housing component from the 70400 - SL series. Crafted with durable polyester alloy material, it ensures reliable performance in various applications. Featuring a vertical mount angle and accommodating 23 contacts, this IDC ribbon cable connector offers seamless integration with 22 AWG wires. With gold plating in the contact mating area and tin plating in the termination, it guarantees efficient signal transmission. UL and CSA agency certifications further attest to its quality standards. Whether for discrete wires or ribbon cables, this connector, with a 2.54mm pitch, is an essential component for your assembly needs. Its stackable design and polarized mating ensure easy and secure installations, making it a must-have in your inventory. Trust in its robust construction and 250V voltage rating for lasting performance even in demanding environments. Operating within a wide temperature range and compliant with RoHS standards, it prioritizes both functionality and environmental responsibility. Elevate your connectivity solutions with this IDC ribbon cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-7236
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014567236
SKU: MOL14-56-7236

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: