14-56-2072

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38

Discover the sleek functionality of our Black SL Series 70400 IDC Ribbon Cable Connector. Engineered for optimum performance, this connector features a 3A amperage and one row of contacts, suitable for IDT or Pierce termination methods. Crafted with durable Polyester Alloy material and gold-plated phosphor bronze contacts, it ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 250V, it offers versatility in various applications. Its vertical mount angle and polarized mating design guarantee secure connections, while UL and CSA certifications attest to its quality and safety standards. RoHS compliant and stackable, it's an essential component for efficient electronic assemblies. Explore its full potential in your projects today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2072
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 7
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562072;A-70400-0671
SKU: MOL14-56-2072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: