14-56-3178

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 17 Circuits

Enhance your connectivity with this high-performance IDC Ribbon Cable Connector. Designed for efficiency, this connector features a durable black housing with a vertical mount angle, perfect for accommodating ribbon cables or discrete wires. With a voltage rating of 250V and an amperage of 3A, it ensures reliable power transmission. The phosphor bronze contact material with gold plating guarantees optimal conductivity, while the polyester alloy construction meets stringent material flammability standards. Each connector is loaded with 17 contacts, offering ample connectivity options. Its 2.54mm pitch and 28 AWG wire size compatibility make it versatile for various applications. UL and CSA agency certifications ensure quality and compliance, making it a dependable choice for your projects. Whether for industrial or personal use, this IDC connector is essential for seamless data and power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3178
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563178
SKU: MOL14-56-3178

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: