14-56-7040

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 3.81

Enhance your connectivity with our sleek black SL Series 70400 Housing. Designed for optimal performance, this component features a single row connector with a termination method of IDT or Pierce, making it versatile for various applications. Crafted with high-quality materials like Polyester Alloy and Phosphor Bronze, it ensures durability and reliability. With a pitch of 2.54mm and the ability to accommodate 4 contacts, it offers seamless integration for ribbon cables or discrete wires. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The tin-plated contact area guarantees excellent conductivity, while the UL and CSA certifications ensure compliance with safety standards. Explore limitless possibilities with this stackable, polarized connector, ideal for industrial or DIY projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-7040
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014567040;70400-3037
SKU: MOL14-56-7040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: