14-56-8100

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.76µm Gold (Au), 10 Circuits

Enhance your connectivity with this sleek black housing, part of the 70400 - SL series. Engineered for optimal performance, it features a vertical mount angle and accommodates 10 contacts with a pitch of 2.54mm. The termination method can be either IDT or Pierce, offering flexibility in installation. With a voltage rating of 250V and amperage of 3A, this connector is suitable for various applications. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable conductivity. Its gold plating in the contact mating area guarantees excellent signal transmission. RoHS compliant and UL certified, it meets high industry standards for quality and safety. Perfect for use with ribbon cables or discrete wires, this connector is a versatile solution for your electronic connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-8100
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014568100
SKU: MOL14-56-8100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: