15-04-9209
2.54mm Pitch KK Polarizing Key
Enhance the stability and efficiency of your electronic connections with our Polarizing Key for KK connectors. Designed for use with KK connector series 4161, this component ensures precise alignment and secure mating, guaranteeing optimal performance. Compliant with RoHS standards, it offers a reliable and environmentally friendly solution for your PCB pin header assemblies. Upgrade your connectivity setup with this essential accessory, a must-have for any professional electronics application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-9209 |
Series: | 4161 - KK |
Connector Type: | KK |
Number of Contacts: | 1 |
Component Type: | Polarizing Key |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | No |
Part Aliases: | 0015049209;4161-1 |
SKU: | MOL15-04-9209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |