15-24-3048

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 1.25?m Gold (Au), 4 Circuits

Enhance your power connections with our Mini-Fit BMI Receptacle Header, featuring a 4.20mm pitch and dual-row design for efficient PCB integration. With snap-in plastic pegs for secure mounting, this header ensures reliable performance. The 1.25μm gold-plated contacts offer optimal conductivity, while the straight body orientation and through-hole termination method simplify installation. Meeting stringent quality standards, this connector is ideal for applications requiring a voltage rating of up to 600V AC/DC. Its high-temperature operating range and durable nylon construction guarantee long-term durability. Trusted for its performance and versatility, the Mini-Fit BMI Receptacle Header is a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-24-3048
Color: Natural
Series: 42385 - Mini-Fit BMI
Amperage: 9 A
Connector Type: Mini-Fit BMI
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Product Name: Mini-Fit BMI
Material Flammability Standard: 94V-2
Part Aliases: 0015243048;42385-04A4
SKU: MOL15-24-3048

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download