15-24-7101
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54?m Tin (Sn), UL 94V-0, 10 Circuits
Elevate your power connectivity with our Mini-Fit BMI Receptacle Header. Featuring a 4.20mm pitch, dual-row design with snap-in plastic pegs, this vertical header ensures secure and efficient PCB connections. With post 2.54µm tin plating and UL 94V-0 certification, it guarantees reliable performance in various applications. Boasting 10 circuits, brass contacts, and a 9A amperage rating, it's ideal for power transmission. Its straight body orientation, through-hole termination method, and high voltage tolerance of 600V AC/DC make it versatile for use. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in its quality with CSA and UL certifications, and rest assured of its RoHS compliance. Perfect for PCB socket receptacle needs, this Mini-Fit BMI header is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-24-7101 |
Color: | Natural |
Series: | 42385 - Mini-Fit BMI |
Amperage: | 9 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015247101;42385-10B1 |
SKU: | MOL15-24-7101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |