15-24-7102

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80?m Gold (Au), UL 94V-2, 10 Circuits

Introducing the Mini-Fit BMI Receptacle Header, a versatile component designed for efficient power connectivity in electronic systems. With a 4.20mm pitch and dual-row configuration, this straight orientation header features snap-in plastic pegs for secure PCB mounting. Crafted with durable nylon housing and brass contacts plated with 0.80?m gold (Au), it ensures reliable performance even in demanding environments. UL 94V-2 rated for safety, it can handle up to 9A of current at 600V AC/DC. Suitable for board-to-board applications, it offers 10 circuits for enhanced connectivity. Operating temperature range of -40 to 105 °C and compliance with RoHS standards make it ideal for a wide range of industrial and electronic projects. With features like PCB locator, polarized design, and compatibility with wave soldering processes, this Mini-Fit BMI header is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-24-7102
Color: Natural
Series: 42385 - Mini-Fit BMI
Amperage: 9 A
Connector Type: Mini-Fit BMI
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Ground to Panel / PCB: No
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Surface Mount Compatible: No
Product Name: Mini-Fit BMI
Material Flammability Standard: 94V-2
Part Aliases: 0015247102;42385-10A2
SKU: MOL15-24-7102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download