15-24-7187

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80?m Gold (Au), UL 94V-0, 18 Circuits

Introducing the Mini-Fit BMI Receptacle Header, a versatile component designed for efficient power distribution in electronic applications. With a 4.20mm pitch and dual-row configuration, this header offers 18 circuits for seamless connectivity. Its straight body orientation and vertical mounting with snap-in plastic pegs ensure secure installation. Featuring 0.80µm gold plating for enhanced conductivity and durability, it meets UL 94V-0 flammability standards for safety. The phosphor bronze contacts and nylon material guarantee reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Ideal for board-to-board connections, this Mini-Fit BMI header is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your design with the Mini-Fit BMI Receptacle Header, the perfect solution for power transmission in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-24-7187
Color: Natural
Series: 42385 - Mini-Fit BMI
Amperage: 9 A
Connector Type: Mini-Fit BMI
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Product Name: Mini-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0015247187;42385-18D2
SKU: MOL15-24-7187

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: