15-24-7104

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54?m Tin (Sn), UL 94V-2, 10 Circuits

Introducing the Mini-Fit BMI Receptacle Header, a versatile component designed for power circuit applications. This dual-row connector features a 4.20mm pitch and 10 contacts, offering reliable connectivity in vertical orientations. With snap-in plastic pegs for secure mounting, it ensures stability on the PCB. The post is coated with 2.54µm tin for efficient signal transmission, meeting UL 94V-2 standards for safety. Constructed with high-quality materials like nylon and phosphor bronze, it guarantees durability in harsh environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Its through-hole termination method and PCB locator make installation easy and efficient. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Perfect for board-to-board connections, the Mini-Fit BMI Receptacle Header is a reliable solution for your project's connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-24-7104
Color: Natural
Series: 42385 - Mini-Fit BMI
Amperage: 9 A
Connector Type: Mini-Fit BMI
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Product Name: Mini-Fit BMI
Material Flammability Standard: 94V-2
Part Aliases: 0015247104;42385-10C1
SKU: MOL15-24-7104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download