15-91-1661

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 66 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs

Elevate your PCB connectivity with this sleek C-Grid connector in black. Designed for high performance, it features 66 contacts in a 2-row configuration, offering a reliable amperage of 3A and a voltage rating of 250V. The surface mount termination method ensures easy installation, while the phosphor bronze contact material guarantees durability. With a pitch of 2.54mm and operating temperature range, this connector is suitable for various applications. Its vertical orientation, PCB locator, and retention capabilities provide added convenience, making it a versatile choice for board-to-board and wire-to-board connections. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and lead-free process capable, it's also environmentally friendly. Upgrade your connectivity solutions with this high-quality PCB pin header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1661
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 66
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 66
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911661;71308-4066
SKU: MOL15-91-1661

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: