15-91-1241

CGRID SMT HDR W/L.PEG TIN 24C T TUBE

Enhance your PCB connectivity with our C-Grid SMT Header, featuring 24 contacts in a 2-row configuration for efficient signal transmission. Crafted from high temperature thermoplastic in a sleek black finish, this connector ensures durability and reliability in demanding environments. With a 2.54mm pitch and surface mount termination, it offers seamless integration onto your board. Each contact, made of phosphor bronze with tin plating, guarantees optimal conductivity at 3A and 250V. Designed for vertical orientation, it is ideal for various board-to-board and wire-to-board applications. Certified to meet RoHS standards, this connector is a sustainable choice for your projects. Enjoy easy installation with its tube packaging and secure PCB retention. Upgrade your electronic assemblies with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1241
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911241;71308-4024N
SKU: MOL15-91-1241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: