15-91-1061

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs

Easily connect and power up your devices with this straight orientation, surface mount C-Grid connector. Featuring a high temperature thermoplastic body and phosphor bronze contacts with tin plating, it ensures reliable performance in a wide range of environments. With a pitch of 2.54mm, it offers secure mating with 6 contacts in 2 rows, rated for 3A and 250V. Ideal for board-to-board or wire-to-board connections, it is UL and CSA certified for quality and safety. Operating temperature range of -40 to 105°C and RoHS compliant, it meets international standards for environmentally friendly manufacturing. Its vertical orientation and stackable design make it versatile for various applications in the electronics industry. Packaged in a convenient bag, it's ready for assembly and installation. Trust in its durability with a maximum solder process temperature of 260°C and a minimum of 25 mating cycles. Meeting all necessary industry standards, this connector is essential for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1061
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911061;71308-4006N
SKU: MOL15-91-1061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: