71308-0084
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 84 Circuits, Tin (Sn) Plating, without PCB Locator Pegs
Enhance connectivity within your circuitry with our C-Grid 71308 series vertical PCB connector. Designed for surface mount installation, this black connector features 84 contacts in a compact 2-row configuration, ideal for high-density applications. With a pitch of 2.54mm and a current rating of 3A at 250V, it ensures reliable power and signal transmission. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and performance in demanding environments. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Its breakaway design and stackable feature provide convenience in assembly, while its tin-plated contacts ensure excellent conductivity. Suitable for board-to-board or wire-to-board connections, this connector is a versatile solution for your interconnect needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71308-0084 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 84 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0713080084 |
SKU: | MOL71308-0084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |