71308-0082

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 82 Circuits, Tin (Sn) Plating, without PCB Locator Pegs

Easily connect components on your PCB with this C-Grid connector, featuring 82 black pins with a 2.54mm pitch. Made of high temperature thermoplastic, it ensures durability and reliability even in harsh environments. Designed for surface mounting, it has a vertical orientation and is stackable for added convenience. With a contact rating of 3A at 250V, it guarantees efficient power transmission. The phosphor bronze contacts with tin plating offer excellent conductivity, while the lead-free process capability ensures environmental compliance. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71308-0082
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 82
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 82
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0713080082
SKU: MOL71308-0082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: