15-91-6063

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.76

Enhance your PCB connectivity with our straight C-Grid connector, designed for optimal performance in high-temperature environments. Featuring six gold-plated contacts and a durable thermoplastic body, this component ensures reliable power transmission at 3A and 250V. With a pitch of 2.54mm and surface mount termination, it offers seamless integration into your electronic assemblies. RoHS compliant and UL certified, it meets stringent quality standards for global use. Ideal for board-to-board or wire-to-board connections, this versatile connector is stackable, breakaway, and compatible with automated pick and place systems. Upgrade your design with the precision and durability of our C-Grid connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6063
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015916063;71308-1706
SKU: MOL15-91-6063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2022 510906 - Packaging change/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for standardize packaging standard on 71308 C grid product series as below:
a) DU Quantity. b) Emboss tape flanges size diameter. c) Emboss tape color. d) Emboss tape hole.
Download