15-91-0500
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 50 Circuits, 0.38
Enhance your PCB connections with our C-Grid 71308 Series Board to Board and Wire to Board connector, featuring a sleek black design. With 50 contacts arranged in 2 rows, this surface mount connector offers reliable performance, boasting a 3A current rating and 250V voltage capacity. Made with high-quality materials, including phosphor bronze contacts and high temperature thermoplastic body, it ensures durability in demanding environments. Its straight orientation and 2.54mm pitch facilitate seamless integration, while gold plating on the contact mating area guarantees optimal conductivity. Certified for UL and CSA standards, this connector is lead-free and RoHS compliant, making it a sustainable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-0500 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015910500;71308-0150N |
SKU: | MOL15-91-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |