15-91-6040

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating, without PCB Locator Pegs, Tape and Reel

Discover the versatility of our 71308 - C-Grid series with this straight, black PCB pin header. Designed for surface mount applications, it features four contacts in a two-row configuration, perfect for board-to-board or wire-to-board connections. With a pitch of 2.54mm and a current rating of 3A, this connector ensures reliable performance in various electronic devices. Made from high-temperature thermoplastic and compliant with RoHS standards, it guarantees durability and environmental safety. Embossed tape packaging with pick and place capability streamlines assembly processes, while its operating temperature range of -40 to 105°C accommodates different usage environments. Each contact is plated with tin for optimal conductivity, with a thickness of 3.81µm. Stackable, breakaway, and UL-certified, this C-Grid connector offers a complete solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6040
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015916040;71308-1504
SKU: MOL15-91-6040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2022 510906 - Packaging change/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for standardize packaging standard on 71308 C grid product series as below:
a) DU Quantity. b) Emboss tape flanges size diameter. c) Emboss tape color. d) Emboss tape hole.
Download