71308-6438
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 38 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
Easily connect components with this black C-Grid connector, part of the 71308 series. Featuring 38 contacts in a 2-row configuration, it offers a reliable amperage of 3A and a voltage rating of 250V. Designed for surface mount installation on PCBs, it ensures secure and efficient connectivity. Made of high-temperature thermoplastic with phosphor bronze contacts plated with tin, it guarantees durability and conductivity. With UL and CSA agency certifications, it meets industry standards for safety and performance. Ideal for board-to-board or wire-to-board applications, this connector is stackable and breakaway-compatible, offering flexibility in use. Its reflow-compatible lead-free termination and high solder process temperature make it suitable for various assembly processes. RoHS compliant and with a maximum mating cycle of 50, it ensures environmental responsibility and long-term reliability in electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71308-6438 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0713086438 |
SKU: | MOL71308-6438 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |