151013-3218

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 18 Circuits, 0.38

Enhance your PCB connections with our Milli-Grid BMI connector in sleek black. Featuring 18 contacts in 2 rows for a total of 36 connection points, this straight, through-hole connector boasts a 2mm pitch and can handle up to 2A of current at 125V. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it ensures reliable performance in a wide temperature range from 0 to 75°C. With gold plating on the mating areas and matte tin on the terminations, it guarantees optimal conductivity and soldering integrity. Its vertical orientation and polarized design make assembly easy and secure, while its LR19980 and E29179 certifications attest to its quality and safety standards. Perfect for signal applications, this connector is a must-have for your electronic projects. Rest assured, it's also RoHS compliant, making it a sustainable choice for your designs. Elevate your connectivity with this essential Wire-to-Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-3218
Color: Black
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Connector Type: Milli-Grid BMI
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3 mm
Packaging: Tube
Operating Temperature Range: 0 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510133218
SKU: MOL151013-3218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download