151013-5008

2.00mm Pitch, Milli-Grid BMI PCB Header, Dual Row, Vertical, Through Hole, 8 Circuits, 2.50µm Matte Tin Plating, 2.60mm Tail Length, Tube, Lead-Free

Introducing the Milli-Grid BMI series, a high-performance solution for your PCB connectivity needs. With a 2A amperage rating and 125V voltage capability, these connectors are ideal for signal transmission in various applications. Featuring two rows of eight positions each, they offer efficient panel-to-board connectivity. The housing, crafted from durable Liquid Crystal Polymer, ensures long-lasting reliability even in harsh operating conditions. Matte Tin contact plating guarantees optimal conductivity, while the 2mm pitch and through-hole termination make for easy installation. Designed for vertical orientation, these connectors have a black housing color for sleek integration. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse environments. RoHS compliant for environmental responsibility, the Milli-Grid BMI series is a dependable choice for Wire to Board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-5008
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 2 mm
Voltage: 125 V
Orientation: Vertical
Number of Positions: 8
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Panel to Board, Signal
Connector System: Wire to Board
PCB Tail Length: 2.6 mm
Part Aliases: 1510135008
SKU: MOL151013-5008
Series: 151013
Product Name: Milli-Grid BMI
Breakaway: No
Circuits (maximum): 8
Durability (mating cycles max): 25
First Mate / Last Break: No
Glow-Wire Capable: No
Guide to Mating Part: Yes
Keying to Mating Part: None
Lock to Mating Part: None
Material - Metal: Phosphor Bronze
Material - Plating Termination: Matte Tin
Net Weight: 0.854/g
PCB Locator: Yes
PCB Retention: None
Pitch - Termination Interface: 2.00mm
Plating min - Mating: 2.500µm
Plating min - Termination: 1.270µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download