151013-2008
2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.76
Elevate your PCB connectivity with our Milli-Grid BMI connector in sleek black. Designed for high-performance applications, this connector features two rows of eight contacts for seamless signal transmission. With a 2mm pitch and through-hole termination, it ensures secure and reliable connections. Crafted from durable materials like liquid crystal polymer and phosphor bronze, it guarantees long-lasting performance even in challenging environments. Its vertical orientation and PCB locator make installation a breeze, while gold-plated contact mating areas ensure optimal conductivity. With RoHS compliance and lead-free capabilities, it meets international standards for environmental responsibility. Perfect for wire-to-board setups, this connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151013-2008 |
Color: | Black |
Series: | 151013 - Milli-Grid BMI |
Amperage: | 2 A |
Connector Type: | Milli-Grid BMI |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tube |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Electrical Model: | No |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510132008 |
SKU: | MOL151013-2008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |