151120-0014
2.00mm Pitch Milli-Grid Header, Surface Mount, Dual Row, Right Angle, 2.00
Enhance your PCB connectivity with our Milli-Grid Series Right Angle Connector. Featuring a sleek black design, this connector boasts 14 contacts in a 2-row configuration, making it ideal for a variety of applications. With a pitch of 2mm and surface mount termination, it offers reliable performance in any setting. Constructed with high-quality materials, including liquid crystal polymer and copper alloy contacts, it ensures durability and longevity. Meeting stringent industry standards for flammability and environmental compliance, this connector is a dependable choice for your projects. Its polarized orientation and keying features guarantee secure mating, while the embossed tape packaging on reel facilitates easy handling and storage. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution. Trust in its UL and CSA agency certifications, as well as its RoHS compliance, for peace of mind. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151120-0014 |
Color: | Black |
Series: | 151120 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2 µm |
Number of Contacts Loaded: | 14 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511200014 |
SKU: | MOL151120-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |