151120-0208

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 8 Circuits, Glow-Wire Capable, Tape and Reel

Discover the Milli-Grid 151120 Series, featuring a sleek black design and high performance capabilities. This surface mount connector is ideal for various applications, with 2A amperage and 125V AC voltage rating. With 8 contacts in a 2-row configuration, it offers reliable connectivity in board-to-board and wire-to-board setups. The right-angle orientation and gold-plated contact mating area ensure efficient signal transmission. Meeting stringent safety standards, including RoHS compliance, this connector is suitable for use in a wide range of electronic devices. Its compact size, at a 2mm pitch, makes it a versatile solution for space-constrained designs. With features like polarized mating and glow-wire capability, it guarantees secure and durable connections. Trust in the Milli-Grid 151120 Series for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151120-0208
Color: Black
Series: 151120 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511200208
SKU: MOL151120-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: