151120-0606

MGRID SHRD HDR RA SMT/TAPE .3 AULF 6CKT

Experience seamless connectivity with our MGRID SHRD HDR RA SMT/TAPE .3 AULF 6CKT connector. Crafted with precision and reliability in mind, this black connector from the Milli-Grid series boasts a right-angle orientation and surface mount termination method, making it ideal for various electronic applications. With a contact material of copper alloy and gold plating, it ensures efficient signal transmission while meeting stringent standards for flammability. RoHS compliant and capable of withstanding operating temperatures from -55 to 105 °C, this connector guarantees longevity and performance. Whether for board-to-board or wire-to-board connections, its 6 contacts and 2mm pitch offer versatility in design. Trust in its UL and CSA agency certifications, along with its compatibility with lead-free soldering processes, for peace of mind in your projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151120-0606
Color: Black
Series: 151120 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511200606
SKU: MOL151120-0606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: