151120-0020

2.00mm Pitch Milli-Grid Header, Surface Mount, Dual Row, Right Angle, 2.00

Enhance your PCB connectivity with our Milli-Grid series right-angle connector, featuring 20 contacts in a compact 2mm pitch design. Perfect for surface mount applications, this connector boasts a durable construction with copper alloy contacts and a liquid crystal polymer body, ensuring reliable performance in a wide range of operating temperatures. With a voltage rating of 125V AC and amperage of 2A, it meets stringent industry standards for safety and efficiency. The tin over nickel plating on the contact mating area guarantees secure and stable connections, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for board-to-board and wire-to-board setups, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151120-0020
Color: Black
Series: 151120 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 2 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511200020
SKU: MOL151120-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: