151120-0408
MGRID SHRD HDR RA SMT/TAPE 2. SNLF 8CKT
Enhance your PCB connectivity with our MGRID SHRD HDR RA SMT/TAPE 2. SNLF 8CKT, a versatile component from the Milli-Grid series. Designed for optimal performance, this black surface mount connector features two rows of eight contacts each, ensuring reliable power delivery. Crafted with durable materials including copper alloy and liquid crystal polymer, it offers a secure and efficient connection. With a pitch of 2mm and voltage rating of 125V AC, it meets high industry standards for quality and safety. Its right angle orientation and tin plating make it suitable for a wide range of applications, while its RoHS compliance guarantees environmentally friendly production. Perfect for board to board or wire to board setups, this connector is a must-have for your electronic projects. Trust in its UL and CSA agency certifications for added peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151120-0408 |
Color: | Black |
Series: | 151120 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
Number of Contacts Loaded: | 8 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511200408 |
SKU: | MOL151120-0408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |