151120-0214

2.00mm Pitch Milli-Grid Header, Surface Mount, Dual Row, Right Angle, 0.38

Enhance your board-to-board or wire-to-board connections with our Milli-Grid Right Angle Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers high performance with a current rating of 2 A and voltage rating of 125 V AC. With 14 contacts arranged in 2 rows, it ensures efficient signal transmission. The surface mount termination method and gold over nickel contact mating area plating guarantee reliable connectivity. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. Its compact 2 mm pitch and right angle orientation make it space-saving and easy to install. With UL and CSA agency certifications and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for applications demanding durability and precision, this connector is a vital component in your electronic assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151120-0214
Color: Black
Series: 151120 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511200214
SKU: MOL151120-0214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: