151120-0106
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.05µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 6 Circuits, Glow-Wire Capable, Tape and Reel
Elevate your connectivity with our Milli-Grid series Right Angle PCB Pin Header. Designed for seamless surface mount installation, this black connector features six gold-plated contacts, ensuring reliable signal transmission in any application. With a compact 2mm pitch and a 125V AC voltage rating, it's perfect for space-constrained electronics. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. The polarized and shrouded design guarantees proper mating, while the lock feature adds extra security. Whether for board-to-board or wire-to-board connections, this connector excels in performance and durability, making it a versatile choice for various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151120-0106 |
Color: | Black |
Series: | 151120 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .05 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511200106 |
SKU: | MOL151120-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |