151120-0410
MGRID SHRD HDR RA SMT/TAPE 2. SNLF 10CKT
Experience seamless connectivity with the MGRID SHRD HDR RA SMT/TAPE 2. SNLF 10CKT. This black Milli-Grid connector, part of the 151120 series, offers high performance with a 2A amperage rating and 125V AC voltage capacity. Featuring surface mount termination and right-angle orientation, it ensures efficient PCB assembly. With 10 contacts in 2 rows, made of copper alloy with tin plating, it guarantees reliable signal transmission. Compliant with RoHS standards, this connector is not only environmentally friendly but also durable, with an operating temperature range of -55 to 105°C. Its compact 2mm pitch and compatibility with various soldering processes make it suitable for a wide range of applications, from board to board to wire to board connections. Trust in its quality and precision for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151120-0410 |
Color: | Black |
Series: | 151120 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511200410 |
SKU: | MOL151120-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |