151120-0108

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.05µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 8 Circuits, Glow-Wire Capable, Tape and Reel

Elevate your connectivity with our Milli-Grid series 151120 in sleek black. Designed for high performance, this connector features 8 contacts in 2 rows, with a 2A amperage and 125V AC voltage rating. Crafted with durable materials like Liquid Crystal Polymer and Copper Alloy, it ensures reliable operation in any environment. Its surface mount termination method and right angle orientation make installation a breeze. With gold plating in the contact mating area, it guarantees optimal conductivity. Certified by CSA and UL, it meets the highest safety standards. RoHS compliant and lead-free process capable, it's also environmentally friendly. Perfect for board to board or wire to board connections, this connector is a versatile and essential component for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151120-0108
Color: Black
Series: 151120 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511200108
SKU: MOL151120-0108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: