151120-0406
MGRID SHRD HDR RA SMT/TAPE 2. SNLF 6CKT
Enhance connectivity with the MGRID SHRD HDR RA SMT/TAPE 2. SNLF 6CKT, a high-performance surface mount connector from the Milli-Grid series. Designed for seamless integration, this black connector features 6 contacts in 2 rows, offering a reliable solution for various electronic applications. With a pitch of 2mm and voltage rating of 125V AC, it ensures efficient power transmission. Crafted from durable materials like Liquid Crystal Polymer and Copper Alloy, it guarantees long-lasting performance even in demanding environments. Its right-angle orientation and polarized design facilitate easy and secure mating, while RoHS compliance underscores its commitment to environmental responsibility. Ideal for Board to Board or Wire to Board connections, this connector is a versatile choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151120-0406 |
Color: | Black |
Series: | 151120 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511200406 |
SKU: | MOL151120-0406 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |