16-02-0069
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Reel
Enhance connectivity with our SL Crimp Terminal from the CyClone Series 70058. Crafted for precision, this Female terminal accommodates wire sizes ranging from 24-30 AWG, ensuring seamless signal transmission. Its Phosphor Bronze contact with Tin plating guarantees optimal conductivity, while the crimp or compression termination method offers secure attachment. Packaged in reels, it's convenient for large-scale applications. With RoHS compliance and a 3.81 µm Tin plating thickness in the contact mating area, rest assured of both performance and environmental responsibility. Suitable for Wire to Wire or Wire to Board connections, this terminal is a versatile component in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0069 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 mm |
Part Aliases: | 0016020069;70058-0004 |
SKU: | MOL16-02-0069 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
09/06/2019 | 507385 - Retraction of 506701. | Download |
07/16/2019 | 506235 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/28/2019 | 506701 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |