19009-0003

VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire

Enhance your wiring projects with our VibraKrimp Quick Disconnect Flag, Female terminal, designed for 18-22 AWG wire connections. Made of durable brass with a tin plating, this connector ensures reliable conductivity. The 4.75mm wide tab with 0.51mm thickness accommodates various wire sizes, from 22 to 18 AWG. Easy to install, it requires no insulation and comes in a convenient bag packaging. Rest assured of its quality, as it is UL and CSA certified, meeting industry standards for safety and compliance. Upgrade your crimping toolkit with this essential component for efficient and secure electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19009-0003
Series: 19009 - VibraKrimp
Connector Type: Quick Disconnect, VibraKrimp
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Flag
Insulation Type: None
Packaging: Bag
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.43 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190090003;AA-4170
SKU: MOL19009-0003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: