19009-0009

VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire, Metal Strip Carrier

Easily connect and disconnect wires with our VibraKrimp Quick Disconnect Flag, designed for 18-22 AWG wire. This female connector features a durable brass construction with tin plating for optimal conductivity. The 4.75mm tab width and 0.81mm tab thickness make it compatible with various terminals, while its flag orientation ensures easy identification. With UL and CSA certifications, you can trust in its quality and safety. Perfect for a range of applications, this connector is RoHS compliant, making it environmentally friendly. Upgrade your wiring setup with this efficient and reliable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19009-0009
Series: 19009 - VibraKrimp
Connector Type: Quick Disconnect, VibraKrimp
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.81mm
Orientation: Flag
Insulation Type: None
Packaging: Reel
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.43 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190090009;AAZ-4170-032
SKU: MOL19009-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download