19009-0007
VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire, Metal Strip Carrier
Enhance connectivity with our VibraKrimp Quick Disconnect Flag, Female terminal, designed for seamless integration with 18-22 AWG wires. Crafted with a durable brass construction and featuring tin plating, this connector ensures reliable performance. Its streamlined design, with a 6.35mm tab width and 0.81mm tab thickness, offers easy installation. Ideal for various applications, it accommodates wire sizes of 22 AWG, 20 AWG, and 18 AWG. With certifications from leading agencies and RoHS compliance, it guarantees quality and environmental responsibility. Whether for professional or DIY projects, this terminal is a versatile and essential component in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19009-0007 |
Series: | 19009 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.43 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190090007;AAZ-4168 |
SKU: | MOL19009-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |