19009-0017

VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier

Enhance the efficiency of your wire connections with our VibraKrimp Quick Disconnect Flag, Female terminal. Designed for 16-14 AWG wires, this high-quality connector features a durable brass construction with tin plating for optimal conductivity. The 4.75mm wide tab with 0.51mm thickness ensures a secure fit, while the insulation-free design streamlines installation. UL and CSA certified, it guarantees safety and reliability in various applications. Perfect for automotive, industrial, and electronics projects, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire termination process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19009-0017
Series: 19009 - VibraKrimp
Connector Type: Quick Disconnect, VibraKrimp
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Flag
Insulation Type: None
Packaging: Reel
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.68 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190090017;BBZ-4171
SKU: MOL19009-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download