19009-0018
VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier
Enhance your wire connections with our VibraKrimp Quick Disconnect Flag terminals, designed for 14-16 AWG wires. Crafted with durable brass and plated with tin, these female connectors ensure reliable conductivity. Featuring a 4.75mm tab width and 0.81mm tab thickness, they offer a secure fit for various applications. With UL and CSA certifications, you can trust in the quality and safety of these components. Whether you're working on a DIY project or industrial application, our terminals provide a professional and efficient solution for your crimping needs. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19009-0018 |
Series: | 19009 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190090018;BBZ-4171-032 |
SKU: | MOL19009-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |