19009-0008
VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire, Metal Strip Carrier
Enhance your wire connections with our VibraKrimp Quick Disconnect Flag Terminal, designed for 18-22 AWG wire compatibility. This female connector features a durable brass construction with tin plating, ensuring reliable conductivity. The 4.75mm tab width and 0.51mm tab thickness make it easy to secure in place, while the flag orientation offers added versatility in installation. RoHS compliant and UL listed, this terminal is not only high-performing but also meets stringent industry standards for safety and environmental responsibility. Perfect for a range of applications, from automotive to industrial, it's a must-have component for any wiring project. Upgrade your connectors today with this premium quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19009-0008 |
Series: | 19009 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.43 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190090008;AAZ-4170 |
SKU: | MOL19009-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |