19019-0014
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 5.21 x 0.51mm
Enhance your wire connectivity with this Avikrimp Quick Disconnect Female terminal, designed for 18-22 (0.80-0.35mm) wire sizes. Featuring a durable brass construction with tin plating, it ensures reliable performance in demanding environments. The red color and compact 5.21 x 0.51mm tab design make it easy to identify and install. With a maximum voltage rating of 300V and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of applications. The nylon insulation provides added safety, while the straight orientation and partial insulation type offer convenience during assembly. RoHS compliant and with a tin-plated contact termination, this terminal meets high industry standards for quality and environmental responsibility. Perfect for various electronic and electrical projects, it's an essential component for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0014 |
Color: | Red |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.9 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190190014;AA-8190 |
SKU: | MOL19019-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |